CBLS62-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 618
Unit Price: 0,47000 €
Datasheet

Similar


Essentra Components
In Stock: 1.029
Unit Price: 0,40000 €
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.626" (15.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBLS62-C

DigiKey Part Number
CBLS62-C-ND
Manufacturer
Manufacturer Product Number
CBLS62-C
Description
BRD SPT SNAP LOCK NYLON 15.90MM
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.626" (15.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.626" (15.90mm)
Length - Overall
1.350" (34.30mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.060" (1.50mm)
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.080" (2.03mm)
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes