CBLS37-M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1.027
Unit Price: 0,35000 €
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.370" (9.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBLS37-M

DigiKey Part Number
CBLS37-M-ND
Manufacturer
Manufacturer Product Number
CBLS37-M
Description
BOARD SPT SNAP LOCK NYLON 9.40MM
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.370" (9.40mm)
Product Attributes
Filter Similar Products
Category
Length - Overall
1.110" (28.20mm)
Manufacturer
Panduit Corp
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Support Panel Thickness
0.060" (1.50mm)
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Obsolete
Mounting Panel Thickness
0.080" (2.03mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCBS-6-19Essentra Components1.027RPC1704-ND0,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes