CBLS25-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 0,34000 €
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBLS25-M

DigiKey Part Number
CBLS25-M-ND
Manufacturer
Manufacturer Product Number
CBLS25-M
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.980" (24.90mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.060" (1.50mm)
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.080" (2.03mm)
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes