None, Open Centers Port Faceplate Frame White, Off Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBIW

DigiKey Part Number
298-10196-ND
Manufacturer
Manufacturer Product Number
CBIW
Description
FACEPLATE SINGLE GANG WHITE
Customer Reference
Detailed Description
None, Open Centers Port Faceplate Frame White, Off Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Single Gang
Type
Faceplate Frame
Number of Ports
None, Open Centers
Port Direction
-
Color
White, Off
Features
-
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.500" (114.30mm)
Width
2.748" (69.80mm)
Depth
0.362" (9.20mm)
Material
Plastic
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,82000 €3,82 €
103,54800 €35,48 €
253,44720 €86,18 €
503,37300 €168,65 €
1003,30000 €330,00 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €