
CBEEI-2GY | |
|---|---|
DigiKey Part Number | 298-15934-ND |
Manufacturer | |
Manufacturer Product Number | CBEEI-2GY |
Description | FACEPLATE |
Customer Reference | |
Detailed Description | 2 Port Faceplate Electric Ivory Double Gang |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer Panduit Corp | Port Direction Straight |
Series | Color Electric Ivory |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 4.500" (114.30mm) |
Style Double Gang | Depth 0.579" (14.70mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBEIW-2GY | Panduit Corp | 57 | 298-10194-ND | 8,85000 € | Similar |


