
CADIN1WH | |
|---|---|
DigiKey Part Number | 298-12469-ND |
Manufacturer | |
Manufacturer Product Number | CADIN1WH |
Description | MINI-COM DIN RAIL MOUNT ADAPTER |
Customer Reference | |
Detailed Description | 1 Port Mounting Box White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.894" (48.10mm) | |
Width | 0.748" (19.00mm) | |
Depth | 1.602" (40.70mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,45000 € | 20,45 € |
| Unit Price without VAT: | 20,45000 € |
|---|---|
| Unit Price with VAT: | 24,33550 € |

