CADIN1IW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 42
Unit Price: 27,13000 €
Datasheet

Similar


Panduit Corp
In Stock: 1.154
Unit Price: 13,97000 €
Datasheet
CADIN1IW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CADIN1IW

DigiKey Part Number
298-12468-ND
Manufacturer
Manufacturer Product Number
CADIN1IW
Description
MINI-COM DIN RAIL MOUNT ADAPTER
Customer Reference
Detailed Description
1 Port Mounting Box White, Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
-
Type
Mounting Box
Number of Ports
1
Port Direction
Straight
Color
White, Off
Features
Label Cover/Holder with Labels
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
1.894" (48.10mm)
Width
0.748" (19.00mm)
Depth
1.602" (40.70mm)
Material
Plastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes