
C850X1100YJJ | |
|---|---|
DigiKey Part Number | 298-18226-ND |
Manufacturer | |
Manufacturer Product Number | C850X1100YJJ |
Description | LABEL COMP ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 11.000" (279.40mm) | |
Width | 8.500" (215.90mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,47280 € | 161,82 € |
| 50 | 6,33300 € | 316,65 € |
| 75 | 6,25240 € | 468,93 € |
| 125 | 6,15232 € | 769,04 € |
| 175 | 6,08720 € | 1.065,26 € |
| 250 | 6,01892 € | 1.504,73 € |
| 625 | 5,84678 € | 3.654,24 € |
| 1.250 | 5,71960 € | 7.149,50 € |
| 2.500 | 5,59506 € | 13.987,65 € |
| Unit Price without VAT: | 6,47280 € |
|---|---|
| Unit Price with VAT: | 7,70263 € |


