
C6BL6 | |
|---|---|
DigiKey Part Number | 298-18224-ND |
Manufacturer | |
Manufacturer Product Number | C6BL6 |
Description | DUCT COVER, PVC, 6"W X 6', BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C6BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | 0.370" (9.40mm) | |
Width | 6.250" (158.75mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,85000 € | 66,85 € |
| 10 | 62,15800 € | 621,58 € |
| 25 | 60,37640 € | 1.509,41 € |
| 50 | 59,06120 € | 2.953,06 € |
| 120 | 57,43775 € | 6.892,53 € |
| 360 | 56,71297 € | 20.416,67 € |
| Unit Price without VAT: | 66,85000 € |
|---|---|
| Unit Price with VAT: | 79,55150 € |

