
C4WH6-F | |
|---|---|
DigiKey Part Number | 298-C4WH6-F-19-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6-F |
Description | DUCT COVER PROTECTIVE FILM 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 19.000" (482.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 7,26900 € | 72,69 € |
| 25 | 7,06240 € | 176,56 € |
| 50 | 6,90960 € | 345,48 € |
| 100 | 6,75980 € | 675,98 € |
| 250 | 6,56676 € | 1.641,69 € |
| 500 | 6,42412 € | 3.212,06 € |
| 1.000 | 6,28444 € | 6.284,44 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

