Cover - Wire Duct, Snap In with Protective Film White 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4WH6-F

DigiKey Part Number
298-C4WH6-F-12-ND
Manufacturer
Manufacturer Product Number
C4WH6-F
Description
DUCT COVER PROTECTIVE FILM 12"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In with Protective Film White 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X
Manufacturer
Panduit Corp
Height
0.370" (9.40mm)
Series
Width
4.250" (107.95mm)
Packaging
Bulk
Length
12.000" (304.80mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In with Protective Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,35000 €5,35 €
104,98200 €49,82 €
254,84080 €121,02 €
504,73620 €236,81 €
1004,63370 €463,37 €
2504,50152 €1.125,38 €
5004,40390 €2.201,95 €
1.0004,30824 €4.308,24 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €