
C4WH6-F | |
|---|---|
DigiKey Part Number | 298-C4WH6-F-15-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6-F |
Description | DUCT COVER PROTECTIVE FILM 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 15.000" (381.00mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 6,04400 € | 60,44 € |
| 25 | 5,87160 € | 146,79 € |
| 50 | 5,74500 € | 287,25 € |
| 100 | 5,62070 € | 562,07 € |
| 250 | 5,46016 € | 1.365,04 € |
| 500 | 5,34170 € | 2.670,85 € |
| 1.000 | 5,22559 € | 5.225,59 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

