
C4WH6-F | |
|---|---|
DigiKey Part Number | 298-C4WH6-F-24-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6-F |
Description | DUCT COVER PROTECTIVE FILM 24" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,87600 € | 88,76 € |
| 25 | 8,62320 € | 215,58 € |
| 50 | 8,43640 € | 421,82 € |
| 100 | 8,25360 € | 825,36 € |
| 250 | 8,01772 € | 2.004,43 € |
| 500 | 7,84346 € | 3.921,73 € |
| 1.000 | 7,67278 € | 7.672,78 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

