
C4WH6-F | |
|---|---|
DigiKey Part Number | 298-C4WH6-F-14-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6-F |
Description | DUCT COVER PROTECTIVE FILM 14" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 14.000" (355.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,71200 € | 57,12 € |
| 25 | 5,54960 € | 138,74 € |
| 50 | 5,42960 € | 271,48 € |
| 100 | 5,31220 € | 531,22 € |
| 250 | 5,16056 € | 1.290,14 € |
| 500 | 5,04858 € | 2.524,29 € |
| 1.000 | 4,93891 € | 4.938,91 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

