
C4WH6-F | |
|---|---|
DigiKey Part Number | 298-C4WH6-F-13-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6-F |
Description | DUCT COVER PROTECTIVE FILM 13" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 13.000" (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 13.000" (330.20mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 5,31200 € | 53,12 € |
| 25 | 5,16120 € | 129,03 € |
| 50 | 5,04980 € | 252,49 € |
| 100 | 4,94050 € | 494,05 € |
| 250 | 4,79952 € | 1.199,88 € |
| 500 | 4,69538 € | 2.347,69 € |
| 1.000 | 4,59339 € | 4.593,39 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

