
C4WH6-F | |
|---|---|
DigiKey Part Number | 298-C4WH6-F-18-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6-F |
Description | DUCT COVER PROTECTIVE FILM 18" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 18.000" (457.20mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,94500 € | 69,45 € |
| 25 | 6,74800 € | 168,70 € |
| 50 | 6,60180 € | 330,09 € |
| 100 | 6,45890 € | 645,89 € |
| 250 | 6,27440 € | 1.568,60 € |
| 500 | 6,13814 € | 3.069,07 € |
| 1.000 | 6,00469 € | 6.004,69 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

