
C4LG6 | |
|---|---|
DigiKey Part Number | 298-C4LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | C4LG6 |
Description | COVER DUCT PVC GRAY 4"W X 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 15.000" (381.00mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,51000 € | 55,10 € |
| 25 | 5,35320 € | 133,83 € |
| 50 | 5,23760 € | 261,88 € |
| 100 | 5,12420 € | 512,42 € |
| 250 | 4,97800 € | 1.244,50 € |
| 500 | 4,87000 € | 2.435,00 € |
| 1.000 | 4,76419 € | 4.764,19 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

