
C4LG6 | |
|---|---|
DigiKey Part Number | 298-C4LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | C4LG6 |
Description | COVER DUCT PVC GRAY 4"W X 18" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Length 18.000" (457.20mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,40000 € | 64,00 € |
| 25 | 6,21760 € | 155,44 € |
| 50 | 6,08320 € | 304,16 € |
| 100 | 5,95160 € | 595,16 € |
| 250 | 5,78164 € | 1.445,41 € |
| 500 | 5,65616 € | 2.828,08 € |
| 1.000 | 5,53321 € | 5.533,21 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

