
C4LG6 | |
|---|---|
DigiKey Part Number | 298-C4LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | C4LG6 |
Description | COVER DUCT PVC GRAY 4"W X 24" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 8,15800 € | 81,58 € |
| 25 | 7,92640 € | 198,16 € |
| 50 | 7,75480 € | 387,74 € |
| 100 | 7,58700 € | 758,70 € |
| 250 | 7,37016 € | 1.842,54 € |
| 500 | 7,21002 € | 3.605,01 € |
| 1.000 | 7,05313 € | 7.053,13 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

