
C4LG6 | |
|---|---|
DigiKey Part Number | 298-C4LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | C4LG6 |
Description | COVER DUCT PVC GRAY 4"W X 13" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 13.000" (330.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Length 13.000" (330.20mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,91200 € | 49,12 € |
| 25 | 4,77240 € | 119,31 € |
| 50 | 4,66940 € | 233,47 € |
| 100 | 4,56830 € | 456,83 € |
| 250 | 4,43800 € | 1.109,50 € |
| 500 | 4,34174 € | 2.170,87 € |
| 1.000 | 4,24745 € | 4.247,45 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

