
C4LG6 | |
|---|---|
DigiKey Part Number | 298-C4LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | C4LG6 |
Description | COVER DUCT PVC GRAY 4"W X 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 17.000" (431.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Length 17.000" (431.80mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 6,10400 € | 61,04 € |
| 25 | 5,93040 € | 148,26 € |
| 50 | 5,80200 € | 290,10 € |
| 100 | 5,67660 € | 567,66 € |
| 250 | 5,51452 € | 1.378,63 € |
| 500 | 5,39488 € | 2.697,44 € |
| 1.000 | 5,27763 € | 5.277,63 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

