



C400X400WPI | |
|---|---|
DigiKey Part Number | 298-C400X400WPI-ND |
Manufacturer | |
Manufacturer Product Number | C400X400WPI |
Description | INK JET, COMP LABEL, VINYL, SUPE |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Not For New Designs | Width 4.000" (101.60mm) |
Label Type Die Cut | Material - Body Vinyl |
Printer Name PTM-C3500 | For Use With/Related Products Inkjet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,14000 € | 70,14 € |
| Unit Price without VAT: | 70,14000 € |
|---|---|
| Unit Price with VAT: | 83,46660 € |

