


C400X200WPI | |
|---|---|
DigiKey Part Number | 298-C400X200WPI-ND |
Manufacturer | |
Manufacturer Product Number | C400X200WPI |
Description | INK JET, COMP LABEL, VINYL, SUPE |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Label Type | Die Cut | |
Printer Name | PTM-C3500 | |
Applications | Component | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Inkjet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,23000 € | 96,23 € |
| Unit Price without VAT: | 96,23000 € |
|---|---|
| Unit Price with VAT: | 114,51370 € |

