
C400X100APT | |
|---|---|
DigiKey Part Number | 298-18211-ND |
Manufacturer | |
Manufacturer Product Number | C400X100APT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90228 € | 451,14 € |
| 1.000 | 0,88277 € | 882,77 € |
| 1.500 | 0,87156 € | 1.307,34 € |
| 2.500 | 0,85762 € | 2.144,05 € |
| 3.500 | 0,84855 € | 2.969,93 € |
| 5.000 | 0,83904 € | 4.195,20 € |
| Unit Price without VAT: | 0,90228 € |
|---|---|
| Unit Price with VAT: | 1,07371 € |


