
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-21-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 21" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 21.000" (533.40mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,72400 € | 67,24 € |
| 25 | 6,53240 € | 163,31 € |
| 50 | 6,39120 € | 319,56 € |
| 100 | 6,25290 € | 625,29 € |
| 250 | 6,07432 € | 1.518,58 € |
| 500 | 5,94240 € | 2.971,20 € |
| 1.000 | 5,81323 € | 5.813,23 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

