
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-20-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 20" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 20.000" (508.00mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,45600 € | 64,56 € |
| 25 | 6,27200 € | 156,80 € |
| 50 | 6,13620 € | 306,81 € |
| 100 | 6,00350 € | 600,35 € |
| 250 | 5,83212 € | 1.458,03 € |
| 500 | 5,70552 € | 2.852,76 € |
| 1.000 | 5,58150 € | 5.581,50 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

