
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-23-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 23" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 23.000" (584.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 3.250" (82.55mm) |
Packaging Bulk | Length 23.000" (584.20mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 7,25800 € | 72,58 € |
| 25 | 7,05160 € | 176,29 € |
| 50 | 6,89920 € | 344,96 € |
| 100 | 6,74970 € | 674,97 € |
| 250 | 6,55696 € | 1.639,24 € |
| 500 | 6,41454 € | 3.207,27 € |
| 1.000 | 6,27507 € | 6.275,07 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

