
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-17-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 17.000" (431.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 3.250" (82.55mm) |
Packaging Bulk | Length 17.000" (431.80mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,64700 € | 56,47 € |
| 25 | 5,48680 € | 137,17 € |
| 50 | 5,36800 € | 268,40 € |
| 100 | 5,25180 € | 525,18 € |
| 250 | 5,10192 € | 1.275,48 € |
| 500 | 4,99122 € | 2.495,61 € |
| 1.000 | 4,88279 € | 4.882,79 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

