
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-19-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 19.000" (482.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 6,18600 € | 61,86 € |
| 25 | 6,01080 € | 150,27 € |
| 50 | 5,88100 € | 294,05 € |
| 100 | 5,75370 € | 575,37 € |
| 250 | 5,58940 € | 1.397,35 € |
| 500 | 5,46806 € | 2.734,03 € |
| 1.000 | 5,34921 € | 5.349,21 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

