
C3LG6 | |
|---|---|
DigiKey Part Number | 298-C3LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | C3LG6 |
Description | COVER DUCT PVC GRAY 3"W X 21" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 21.000" (533.40mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 6,21400 € | 62,14 € |
| 25 | 6,03720 € | 150,93 € |
| 50 | 5,90620 € | 295,31 € |
| 100 | 5,77860 € | 577,86 € |
| 250 | 5,61356 € | 1.403,39 € |
| 500 | 5,49174 € | 2.745,87 € |
| 1.000 | 5,37236 € | 5.372,36 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

