
C3LG6 | |
|---|---|
DigiKey Part Number | 298-C3LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | C3LG6 |
Description | COVER DUCT PVC GRAY 3"W X 13" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 13.000" (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 13.000" (330.20mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,28800 € | 42,88 € |
| 25 | 4,16680 € | 104,17 € |
| 50 | 4,07660 € | 203,83 € |
| 100 | 3,98850 € | 398,85 € |
| 250 | 3,87480 € | 968,70 € |
| 500 | 3,79080 € | 1.895,40 € |
| 1.000 | 3,70851 € | 3.708,51 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

