
C3LG6 | |
|---|---|
DigiKey Part Number | 298-C3LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | C3LG6 |
Description | COVER DUCT PVC GRAY 3"W X 16" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 3.250" (82.55mm) |
Packaging Bulk | Length 16.000" (406.40mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,98200 € | 49,82 € |
| 25 | 4,84080 € | 121,02 € |
| 50 | 4,73620 € | 236,81 € |
| 100 | 4,63370 € | 463,37 € |
| 250 | 4,50152 € | 1.125,38 € |
| 500 | 4,40390 € | 2.201,95 € |
| 1.000 | 4,30824 € | 4.308,24 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

