
C3LG6 | |
|---|---|
DigiKey Part Number | 298-C3LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | C3LG6 |
Description | COVER DUCT PVC GRAY 3"W X 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 15.000" (381.00mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,79400 € | 47,94 € |
| 25 | 4,65760 € | 116,44 € |
| 50 | 4,55680 € | 227,84 € |
| 100 | 4,45830 € | 445,83 € |
| 250 | 4,33108 € | 1.082,77 € |
| 500 | 4,23720 € | 2.118,60 € |
| 1.000 | 4,14519 € | 4.145,19 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

