
C3LG6 | |
|---|---|
DigiKey Part Number | 298-C3LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | C3LG6 |
Description | COVER DUCT PVC GRAY 3"W X 24" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 3.250" (82.55mm) |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,94500 € | 69,45 € |
| 25 | 6,74800 € | 168,70 € |
| 50 | 6,60180 € | 330,09 € |
| 100 | 6,45890 € | 645,89 € |
| 250 | 6,27440 € | 1.568,60 € |
| 500 | 6,13814 € | 3.069,07 € |
| 1.000 | 6,00469 € | 6.004,69 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

