
C379X030FJC | |
|---|---|
DigiKey Part Number | 298-20897-ND |
Manufacturer | |
Manufacturer Product Number | C379X030FJC |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin (PO) White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 3.790" (96.27mm) |
Part Status Active | Width 0.300" (7.62mm) |
Label Type Die Cut | Material - Body Polyolefin (PO) |
Printer Name PanTher LS8E | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,07000 € | 84,07 € |
| 10 | 78,16400 € | 781,64 € |
| Unit Price without VAT: | 84,07000 € |
|---|---|
| Unit Price with VAT: | 100,04330 € |

