



C350X500XPI | |
|---|---|
DigiKey Part Number | 298-C350X500XPI-ND |
Manufacturer | |
Manufacturer Product Number | C350X500XPI |
Description | INK JET, COMP LABEL, POLYESTER, |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Not For New Designs | Width 3.500" (88.90mm) 3 1/2" |
Label Type Die Cut | Material - Body Polyester |
Printer Name PTM-C3500 | For Use With/Related Products Inkjet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,01000 € | 57,01 € |
| Unit Price without VAT: | 57,01000 € |
|---|---|
| Unit Price with VAT: | 67,84190 € |

