Cover - Wire Duct, Snap In with Protective Film White 20.000" (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2WH6-F

DigiKey Part Number
298-C2WH6-F-20-ND
Manufacturer
Manufacturer Product Number
C2WH6-F
Description
DUCT COVER PROTECTIVE FILM 20"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In with Protective Film White 20.000" (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In with Protective Film
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X
Height
0.350" (8.89mm)
Width
2.250" (57.15mm)
Length
20.000" (508.00mm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,03000 €5,03 €
104,67500 €46,75 €
254,54160 €113,54 €
504,44360 €222,18 €
1004,34760 €434,76 €
2504,22356 €1.055,89 €
5004,13194 €2.065,97 €
1.0004,04226 €4.042,26 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €