
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-17-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 17.000" (431.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 4,12300 € | 41,23 € |
| 25 | 4,00600 € | 100,15 € |
| 50 | 3,91960 € | 195,98 € |
| 100 | 3,83470 € | 383,47 € |
| 250 | 3,72540 € | 931,35 € |
| 500 | 3,64466 € | 1.822,33 € |
| 1.000 | 3,56558 € | 3.565,58 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

