
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-22-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 22" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 22.000" (558.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 5,04000 € | 50,40 € |
| 25 | 4,89680 € | 122,42 € |
| 50 | 4,79100 € | 239,55 € |
| 100 | 4,68740 € | 468,74 € |
| 250 | 4,55368 € | 1.138,42 € |
| 500 | 4,45494 € | 2.227,47 € |
| 1.000 | 4,35818 € | 4.358,18 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

