
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-13-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 13" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 13.000" (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 13.000" (330.20mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,38000 € | 33,80 € |
| 25 | 3,28480 € | 82,12 € |
| 50 | 3,21400 € | 160,70 € |
| 100 | 3,14450 € | 314,45 € |
| 250 | 3,05496 € | 763,74 € |
| 500 | 2,98880 € | 1.494,40 € |
| 1.000 | 2,92397 € | 2.923,97 € |
| 2.500 | 2,84031 € | 7.100,78 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

