
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-12-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 12" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 12.000" (304.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,19400 € | 31,94 € |
| 25 | 3,10320 € | 77,58 € |
| 50 | 3,03620 € | 151,81 € |
| 100 | 2,97070 € | 297,07 € |
| 250 | 2,88604 € | 721,51 € |
| 500 | 2,82354 € | 1.411,77 € |
| 1.000 | 2,76231 € | 2.762,31 € |
| 2.500 | 2,68331 € | 6.708,28 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

