
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-23-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 23" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 23.000" (584.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Length 23.000" (584.20mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 5,15700 € | 51,57 € |
| 25 | 5,01080 € | 125,27 € |
| 50 | 4,90240 € | 245,12 € |
| 100 | 4,79640 € | 479,64 € |
| 250 | 4,65952 € | 1.164,88 € |
| 500 | 4,55848 € | 2.279,24 € |
| 1.000 | 4,45947 € | 4.459,47 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

