
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-24-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 24" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 24.000" (609.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 5,33700 € | 53,37 € |
| 25 | 5,18520 € | 129,63 € |
| 50 | 5,07300 € | 253,65 € |
| 100 | 4,96330 € | 496,33 € |
| 250 | 4,82172 € | 1.205,43 € |
| 500 | 4,71710 € | 2.358,55 € |
| 1.000 | 4,61464 € | 4.614,64 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

