
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-15-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 15.000" (381.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Length 15.000" (381.00mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,70600 € | 37,06 € |
| 25 | 3,60120 € | 90,03 € |
| 50 | 3,52340 € | 176,17 € |
| 100 | 3,44730 € | 344,73 € |
| 250 | 3,34896 € | 837,24 € |
| 500 | 3,27644 € | 1.638,22 € |
| 1.000 | 3,20536 € | 3.205,36 € |
| 2.500 | 3,11363 € | 7.784,08 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

