
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-19-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Length 19.000" (482.60mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,43600 € | 44,36 € |
| 25 | 4,30920 € | 107,73 € |
| 50 | 4,21620 € | 210,81 € |
| 100 | 4,12510 € | 412,51 € |
| 250 | 4,00744 € | 1.001,86 € |
| 500 | 3,92058 € | 1.960,29 € |
| 1.000 | 3,83546 € | 3.835,46 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

