
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-14-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 14" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 14.000" (355.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,56700 € | 35,67 € |
| 25 | 3,46600 € | 86,65 € |
| 50 | 3,39120 € | 169,56 € |
| 100 | 3,31790 € | 331,79 € |
| 250 | 3,22328 € | 805,82 € |
| 500 | 3,15350 € | 1.576,75 € |
| 1.000 | 3,08510 € | 3.085,10 € |
| 2.500 | 2,99681 € | 7.492,02 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

