
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 23" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 23.000" (584.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Length 23.000" (584.20mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,76000 € | 47,60 € |
| 25 | 4,62480 € | 115,62 € |
| 50 | 4,52480 € | 226,24 € |
| 100 | 4,42700 € | 442,70 € |
| 250 | 4,30072 € | 1.075,18 € |
| 500 | 4,20746 € | 2.103,73 € |
| 1.000 | 4,11612 € | 4.116,12 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |


