
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 15.000" (381.00mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,44200 € | 34,42 € |
| 25 | 3,34440 € | 83,61 € |
| 50 | 3,27220 € | 163,61 € |
| 100 | 3,20170 € | 320,17 € |
| 250 | 3,11044 € | 777,61 € |
| 500 | 3,04304 € | 1.521,52 € |
| 1.000 | 2,97705 € | 2.977,05 € |
| 2.500 | 2,89186 € | 7.229,65 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |


