
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 22" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 22.000" (558.80mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,65400 € | 46,54 € |
| 25 | 4,52240 € | 113,06 € |
| 50 | 4,42460 € | 221,23 € |
| 100 | 4,32890 € | 432,89 € |
| 250 | 4,20540 € | 1.051,35 € |
| 500 | 4,11424 € | 2.057,12 € |
| 1.000 | 4,02490 € | 4.024,90 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |


