
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 19.000" (482.60mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 4,15600 € | 41,56 € |
| 25 | 4,03800 € | 100,95 € |
| 50 | 3,95060 € | 197,53 € |
| 100 | 3,86530 € | 386,53 € |
| 250 | 3,75512 € | 938,78 € |
| 500 | 3,67370 € | 1.836,85 € |
| 1.000 | 3,59399 € | 3.593,99 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |


